Add To Favorites
Photo Not Available
6437142-1 10 Position Flexstrip Cable 0.100" (2.54mm) 2.700" (68.58mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12172 $2,243.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6437142-1-ND
Copy   6437142-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6437142-1

Copy   6437142-1
Description CABLE FLXSTRP 10POS 2.54MM 2.7"
Copy   CABLE FLXSTRP 10POS 2.54MM 2.7"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10 Position Flexstrip Cable 0.100" (2.54mm) 2.700" (68.58mm)

Copy   10 Position Flexstrip Cable 0.100" (2.54mm) 2.700" (68.58mm)
Documents & Media
Datasheets 1474339 Drawing
HTML Datasheet 1474339 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 10
Pitch 0.100" (2.54mm)
Length 2.700" (68.58mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides, Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names FSN-22.7Z-10

18:03:55 1/19/2019