USD
Favorite

Photo Not Available
641145-3 Non-Gendered Contact Gold 22 AWG IDC
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39044 $390.44

Submit a request for quotation on quantities greater than those displayed.

641145-3

Datasheet
Digi-Key Part Number 641145-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 641145-3
Copy  
Description CONN 22AWG IDC GOLD
Copy  
Detailed Description

Non-Gendered Contact Gold 22 AWG IDC

Copy  
Documents & Media
Datasheets 641145
Environmental Information 641145-3 Statement of Compliance
3D Drawings 641145-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination IDC
Wire Gauge 22 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000