Add To Favorites
Photo Not Available
640558-3 Non-Gendered Contact Tin 18-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10900 $2,179.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 640558-3-ND
Copy   640558-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

640558-3

Copy   640558-3
Description CONN 18-22AWG CRIMP TIN
Copy   CONN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Non-Gendered Contact Tin 18-22 AWG Crimp

Copy   Non-Gendered Contact Tin 18-22 AWG Crimp
Documents & Media
Datasheets 640558 Drawing
640556-3 Instr Sheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000

19:45:26 1/15/2019