Add To Favorites
640429-4 4 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26600 $532.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A19632-ND
Copy   A19632-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

640429-4

Copy   640429-4
Description CONN RECEPT 4POS 24AWG MTA156
Copy   CONN RECEPT 4POS 24AWG MTA156
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG

Copy   4 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31242-ND 3-640429-4 TE Connectivity AMP Connectors Bulk ? 4,969 - Immediate
$0.54000 1
Documents & Media
Datasheets 640429 Drawing
Product Training Modules MTA Connector Overview
3D Drawings 640429-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-4 - TE Connectivity AMP Connectors | A1972-ND DigiKey Electronics
  • 640445-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS .156 TIN
  • Unit Price $0.28000
  • A1972-ND
  • 3-641208-4 - TE Connectivity AMP Connectors | A31678-ND DigiKey Electronics
  • 3-641208-4
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS .156 30 GOLD
  • Unit Price $1.56000
  • A31678-ND
  • 640389-4 - TE Connectivity AMP Connectors | A1977-ND DigiKey Electronics
  • 640389-4
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 4POS .156 TIN
  • Unit Price $0.59000
  • A1977-ND
  • 640388-4 - TE Connectivity AMP Connectors | A19902-ND DigiKey Electronics
  • 640388-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS .156 TIN
  • Unit Price $0.32000
  • A19902-ND
Associated Product
  • 643067-4 - TE Connectivity AMP Connectors | A19742-ND DigiKey Electronics
  • 643067-4
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 4POS
  • Unit Price $0.85000
  • A19742-ND
  • 640551-4 - TE Connectivity AMP Connectors | A19762-ND DigiKey Electronics
  • 640551-4
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 4POS CLOSED
  • Unit Price $0.18000
  • A19762-ND
Tooling
  • 58247-1 - TE Connectivity AMP Connectors | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $177.07000
  • A1999-ND
  • 58247-3 - TE Connectivity AMP Connectors | 58247-3-ND DigiKey Electronics
  • 58247-3
  • TE Connectivity AMP Connectors
  • TOOL HEAD MTA .156 26-18AWG
  • Unit Price $303.41000
  • 58247-3-ND
  • Photo Not Available
  • 58247-2
  • TE Connectivity AMP Connectors
  • TOOL HEAD TERM 26-18AWG MTA 156
  • Unit Price $1,602.83000
  • 58247-2-ND
Additional Resources
Standard Package ? 250
Other Names A19632

04:32:31 11/21/2018