Add To Favorites
640249-3 Ring Terminal Connector 10 Stud D-Shaped 8-10 AWG Crimp
Product Overview
Digi-Key Part Number A125129CT-ND
Copy   A125129CT-ND
Quantity Available 4,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

640249-3

Copy   640249-3
Description CONN RING D-SHAPE 8-10AWG #10
Copy   CONN RING D-SHAPE 8-10AWG #10
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Ring Terminal Connector 10 Stud D-Shaped 8-10 AWG Crimp

Copy   Ring Terminal Connector 10 Stud D-Shaped 8-10 AWG Crimp
Documents & Media
Datasheets 640249 Drawing
Environmental Information 640249-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 640249-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 10 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.425" (10.80mm)
Length - Overall 0.962" (24.43mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8-10 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.190" ~ 0.230" (4.83mm ~ 5.84mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125129CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55700 $5.57
25 0.50160 $12.54
50 0.44580 $22.29
100 0.42720 $42.72
250 0.39004 $97.51
500 0.37148 $185.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125129TR-ND
  • Minimum Quantity: 18,000
  • Quantity Available: 0
  • Unit Price: $0.22457

07:10:08 9/21/2018