USD
Favorite

638078-1 Pin Contact Gold 14-18 AWG Crimp Stamped
Price & Procurement
14,854 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66000 $6.60
25 0.59400 $14.85
50 0.52800 $26.40
100 0.50600 $50.60
250 0.46200 $115.50
500 0.44000 $220.00
1,000 0.36300 $363.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A104144TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.30000

638078-1

Datasheet
Digi-Key Part Number A104144CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 638078-1
Copy  
Description CONN PIN 14-18AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Contact Gold 14-18 AWG Crimp Stamped

Copy  
Documents & Media
Datasheets 638078
3D Drawings 638078-1.pdf
Environmental Information 638078-1 Statement of Compliance
PCN Assembly/Origin Multiple Devices Additional Capacity 18/Jul/2017
HTML Datasheet 638078
Online Catalog AMPSEAL 16 HDSF
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL 16 HDSF
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1717675-1

CONN HSNG RCPT 6POS STR RED

TE Connectivity AMP Connectors

$4.30000 Details

1717672-1

CONN HSNG RCPT 2POS STR RED

TE Connectivity AMP Connectors

$1.54700 Details
You May Also Be Interested In

776492-1

CONN SOCKET 14-18AWG CRIMP GOLD

TE Connectivity AMP Connectors

$0.93000 Details

638112-1

CONN PIN 14-18AWG CRIMP GOLD

TE Connectivity AMP Connectors

$0.73000 Details

776534-2

CONN CAP ASSY 2POS 18-20AWG GRAY

TE Connectivity Deutsch Connectors

$2.11000 Details

776363-1

CAVITY PLUG AMPSEAL 16

TE Connectivity AMP Connectors

$0.46000 Details

1924463-3

CONN PIN 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.45000 Details
Additional Resources
Standard Package 1
Other Names A104144CT