Add To Favorites
Photo Not Available
6374659-6 Cable Fiber Optic LC To LC 62.5/125 4.9' (1.5m)
Product Overview
Digi-Key Part Number 6374659-6-ND
Copy   6374659-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6374659-6

Copy   6374659-6
Description C/A LC TO LC MM 2.0MM 1.5M1
Copy   C/A LC TO LC MM 2.0MM 1.5M1
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Fiber Optic LC To LC 62.5/125 4.9' (1.5m)

Copy   Cable Fiber Optic LC To LC 62.5/125 4.9' (1.5m)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
1st Connector LC
2nd Connector LC
Cable Diameter 0.08" (2.0mm)
Cable Type Twin Zip
Features Low Smoke, Zipcord
Fiber Type 62.5/125
Length - Overall 4.9' (1.5m)
Type Multimode, Duplex
Ratings PVDF
Bend Radius -
Color - Cable Orange
Color - Connectors Beige
Insertion Loss 0.20dB
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 63746596
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.69550 $453.91

Submit a request for quotation on quantities greater than those displayed.

19:18:22 9/20/2018