63723-2 Terminal Tab Receptacle Connector Crimp 16-20 AWG
Product Overview
Digi-Key Part Number A116304CT-ND
Copy   A116304CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63723-2

Copy   63723-2
Description CONN TERM TAB RCPT 16-20AWG
Copy   CONN TERM TAB RCPT 16-20AWG
Detailed Description

Terminal Tab Receptacle Connector Crimp 16-20 AWG

Copy   Terminal Tab Receptacle Connector Crimp 16-20 AWG
Documents & Media
Datasheets 63723-1
Environmental Information 63723-2 Statement of Compliance
RoHS 2 Statement
PCN Packaging 63723-2, 63863-1 20/Nov/2014
3D Drawings 63723-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Discontinued at Digi-Key
Terminal Type Tab Receptacle
Termination Crimp
Wire Gauge 16-20 AWG
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116304CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116304TR-ND
  • Minimum Quantity: 21,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26660

05:55:33 1/22/2019