Add To Favorites
Product Overview
Digi-Key Part Number A115586-ND
Quantity Available 297
Can ship immediately
Manufacturer

Manufacturer Part Number

6368063-1

Description CONN SKT SODIMM 144POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

144 Position SODIMM DRAM Socket Surface Mount, 22.5° Angle

Documents & Media
Datasheets 6368063 Drawing
Environmental Information 6368063-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 6368063-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 144
Memory Type DRAM
Standards MO-190
Mounting Type Surface Mount, 22.5° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 270
Other Names 6368063-1-ND
A115586

16:22:29 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.77000 $13.77
10 13.17400 $131.74
25 11.97600 $299.40
50 11.37720 $568.86
100 11.07780 $1,107.78
250 9.88020 $2,470.05
500 9.28140 $4,640.70
1,000 8.20356 $8,203.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback