Add To Favorites
6367584-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,440 23.82193 $34,303.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115580-ND
Copy   A115580-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6367584-2

Copy   6367584-2
Description CONN RCPT HIGH SPEED 100POS PCB
Copy   CONN RCPT HIGH SPEED 100POS PCB
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 6367584
Environmental Information 6367584-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 6367584-2 by SnapEDA
3D Drawings 6367584-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-DOK+
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style High Speed
Number of Positions 100
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 32 Differential Pairs, 32 Signal Ground, 4 Utility
Features Board Lock, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 6367580-4 - TE Connectivity AMP Connectors | A115578-ND DigiKey Electronics
  • 6367580-4
  • TE Connectivity AMP Connectors
  • CONN PLUG HIGH SPEED 100POS PCB
  • Unit Price $24.08488
  • A115578-ND
Additional Resources
Standard Package ? 144
Other Names 6367584-2-ND
A115580

06:44:13 1/23/2019