Add To Favorites
63612-1 Ring Terminal Connector Oval 18-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35600 $3.56
25 0.30480 $7.62
50 0.25920 $12.96
100 0.24890 $24.89
250 0.22356 $55.89
500 0.21338 $106.69
1,000 0.17782 $177.82
2,500 0.16258 $406.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100895CT-ND
Copy   A100895CT-ND
Quantity Available 23,609
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63612-1

Copy   63612-1
Description CONN RING OVAL 18-22AWG CRIMP
Copy   CONN RING OVAL 18-22AWG CRIMP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ring Terminal Connector Oval 18-22 AWG Crimp

Copy   Ring Terminal Connector  Oval 18-22 AWG Crimp
Documents & Media
Datasheets 62612
Environmental Information 63612-1 Statement of Compliance
Featured Product Drone Solutions
3D Drawings 63612-1.pdf
Online Catalog Amplivar Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.420" (10.67mm)
Length - Overall 0.872" (22.15mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.125" ~ 0.165" (3.18mm ~ 4.19mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100895CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100895TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.14687

19:26:41 8/21/2019