Add To Favorites
Photo Not Available
63563-1 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number 63563-1-ND
Copy   63563-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63563-1

Copy   63563-1
Description RCPT 250 FASTON 0156TPPHBZ
Copy   RCPT 250 FASTON 0156TPPHBZ
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.160" (3.05mm ~ 4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 264,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
264,000 0.10300 $27,191.74

Submit a request for quotation on quantities greater than those displayed.

18:23:36 9/25/2018