Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 63524-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

63524-1

Description CONN QC RCPT 14-18AWG 0.187
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated

Documents & Media
Datasheets 63524-1
Environmental Information 63524-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.580" (14.73mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.161" ~ 0.196" (4.09mm ~ 4.98mm)
 
For Use With
Additional Resources
Standard Package ? 40,000

19:27:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10128 $4,051.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback