Add To Favorites
Product Overview
Digi-Key Part Number A120738-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

6318548-7

Description PACKING, PLUG ASSY. 10POS.,2.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 6318548 Drawing
3D Drawings 6318548-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style Battery
Connector Type Plug, Male Blades
Number of Positions 10
Pitch 0.098" (2.50mm)
Mounting Type Through Hole, Right Angle
Number of Rows 1
Termination Solder
Wire Gauge -
Features Board Guide, Flange
Color Black
Fastening Type Push-Pull
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Voltage Rating 30V
Current Rating 6A
Material - Insulation Polyamide (PA6T), Nylon 6T
Operating Temperature -20°C ~ 80°C
Row Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A120738

23:10:43 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.41800 $24.18
25 2.21640 $55.41
50 2.11560 $105.78
100 2.01490 $201.49
250 1.76300 $440.75
500 1.71264 $856.32
1,000 1.46077 $1,460.77
2,500 1.36003 $3,400.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback