63104-1 0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number A111443CT-ND
Copy   A111443CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63104-1

Copy   63104-1
Description CONN QC TAB 15-20AWG 0.250 CRIMP
Copy   CONN QC TAB 15-20AWG 0.250 CRIMP
Detailed Description

0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 63104
Environmental Information 63104-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 63104-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features High Temperature
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 360042-1 - TE Connectivity AMP Connectors | 360042-1-ND DigiKey Electronics
  • 360042-1
  • TE Connectivity AMP Connectors
  • CONN MALE TAB CAP 0.25 1POS NAT
  • Unit Price $0.33000
  • 360042-1-ND
  • 735093 - TE Connectivity AMP Connectors | A122474-ND DigiKey Electronics
  • 735093
  • TE Connectivity AMP Connectors
  • CONN NON-GENDERED HSG 0.25 1POS
  • Unit Price $0.14000
  • A122474-ND
  • 881339-1 - TE Connectivity AMP Connectors | 881339-1-ND DigiKey Electronics
  • 881339-1
  • TE Connectivity AMP Connectors
  • CONN MALE TAB SLEEVE 0.25 1POS
  • Unit Price $0.12000
  • 881339-1-ND
  • Photo Not Available
  • 881339-2
  • TE Connectivity AMP Connectors
  • CONN MALE TAB SLEEVE 0.25 1POS
  • Unit Price $0.05000
  • A136862-ND
Additional Resources
Standard Package ? 1
Other Names A111443CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111443TR-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14633

21:32:09 12/18/2018