Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 62842-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

62842-1

Description CONN MAG TERM 23-27AWG IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Magnetic Connector 300 23-27 AWG IDC

Documents & Media
Datasheets 62842 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging ? Bulk ?
Part Status Active
Style 300
Terminal Type Poke-In Terminal, Dual
Size 2
Termination IDC
Wire Gauge 23-27 AWG
Features Locking
 
Additional Resources
Standard Package ? 10,000

12:07:40 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10557 $1,055.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback