Add To Favorites
Product Overview
Digi-Key Part Number A109164-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

6274314-1

Description CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

BNC Connector Jack, Female Socket 50 Ohm Through Hole Solder

Documents & Media
Datasheets 6274314 Drawing
Featured Product BNC/TNC RF Connectors
3D Drawings 6274314-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Number of Ports 1
Features Internal Switch
Housing Color Silver
Ingress Protection -
Includes -
Body Material Zinc
Body Finish Tin
Center Contact Plating Silver
Dielectric Material Polyphenylene Oxide (PPO)
Operating Temperature -55°C ~ 85°C
Center Contact Material Phosphor Bronze
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1-1337524-0 - TE Connectivity AMP Connectors | 1-1337524-0-ND DigiKey Electronics
  • 1-1337524-0
  • TE Connectivity AMP Connectors
  • CONN CAP (COVER) FOR BNC JACKS
  • Unit Price $5.83000
  • 1-1337524-0-ND
Tooling
  • 1725122-1 - TE Connectivity AMP Connectors | 1725122-1-ND DigiKey Electronics
  • 1725122-1
  • TE Connectivity AMP Connectors
  • BNC CONNECTOR REMOVAL TOOL
  • Unit Price $28.35000
  • 1725122-1-ND
You May Also Be Interested In
  • 6274315-1 - TE Connectivity AMP Connectors | A109165-ND DigiKey Electronics
  • 6274315-1
  • TE Connectivity AMP Connectors
  • CONN BNC JACK STR 50 OHM PCB
  • Unit Price $2.59000
  • A109165-ND
Additional Resources
Standard Package ? 80
Other Names A109164

09:02:36 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.88000 $28.80
25 2.64000 $66.00
50 2.52000 $126.00
100 2.40000 $240.00
250 2.10000 $525.00
500 2.04000 $1,020.00
1,000 1.74000 $1,740.00
2,500 1.62000 $4,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback