Add To Favorites
626249-2 Connector Header Through Hole 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26387 $2,110.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 626249-2-ND
Copy   626249-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

626249-2

Copy   626249-2
Description CONN HEADER VERT 2POS 2.54MM
Copy   CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 2 position 0.100" (2.54mm)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
WM50016-02-ND 0022284023 Molex Bulk ? 6,725 - Immediate
Value Added Item ?
$0.19000 1 Not applicable
952-2261-ND M20-9990245 Harwin Inc. Bulk ? 22,507 - Immediate
$0.15000 1 Not applicable
Documents & Media
Datasheets 626249 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

11:03:12 3/25/2019