Add To Favorites
Photo Not Available
626056-5 4 Position Housing Connector Female, Receptacle Red 0.110" (2.79mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26384 $2,638.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 626056-5-ND
Copy   626056-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

626056-5

Copy   626056-5
Description FASTIN-ON .110 HOUSING RECEPTACL
Copy   FASTIN-ON .110 HOUSING RECEPTACL
Detailed Description

4 Position Housing Connector Female, Receptacle Red 0.110" (2.79mm)

Copy   4 Position Housing Connector Female, Receptacle Red 0.110" (2.79mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.110" (2.79mm)
Number of Positions 4
Stacking Direction Top to Bottom and Side to Side
For Use With/Related Products 0.110" (2.79mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Red
Material Polyamide (PA46), Nylon 4/6
Note Contacts Not Included
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 10,000

14:32:24 1/18/2019