• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A117985CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

62131-5

Description CONN MAG TERM 16-18AWG CRIMP
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Terminal Magnetic Connector 16-18 AWG Crimp

Documents & Media
Datasheets 62131 Drawing
3D Drawings 62131-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Style -
Terminal Type Cluster Pin Receptacle
Size -
Termination Crimp
Wire Gauge 16-18 AWG
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A117985CT

23:49:50 5/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117985TR-ND
  • Minimum Quantity: 17,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10323
Send Feedback