Add To Favorites
61866-1 Ring Terminal Connector 10 Stud Circular 6-10 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.61120 $15.28
50 0.58560 $29.28
100 0.56020 $56.02
250 0.50928 $127.32
500 0.45836 $229.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100744CT-ND
Copy   A100744CT-ND
Quantity Available 3,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61866-1

Copy   61866-1
Description CONN RING CIRC 6-10AWG #10 CRIMP
Copy   CONN RING CIRC 6-10AWG #10 CRIMP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 6-10 AWG Crimp

Copy   Ring Terminal Connector 10 Stud Circular 6-10 AWG Crimp
Documents & Media
Datasheets 61866 Drawing
Environmental Information 61866-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 61866-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.992" (25.20mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6-10 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.145" ~ 0.290" (3.68mm ~ 7.37mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 618661
A100744CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100744TR-ND
  • Minimum Quantity: 3,600
  • Quantity Available: 0
  • Unit Price: $0.34724

03:09:25 11/17/2018