Add To Favorites
614-CG1 14 Position Header Strip Connector Slotted Gold
Product Overview
Digi-Key Part Number A115074-ND
Copy   A115074-ND
Quantity Available 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

614-CG1

Copy   614-CG1
Description CONN PLUG ADAPTER 14PS SLOT GOLD
Copy   CONN PLUG ADAPTER 14PS SLOT GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

14 Position Header Strip Connector Slotted Gold

Copy   14 Position Header Strip Connector Slotted Gold
Documents & Media
Environmental Information 2-1437515-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 600
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Slotted
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 2-1437515-0
2-1437515-0-ND
A115074
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.90000 $18.90
10 17.55200 $175.52
240 13.50188 $3,240.45
720 12.33172 $8,878.84

Submit a request for quotation on quantities greater than those displayed.

01:56:51 9/21/2018