Add To Favorites
6123001-1 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.44200 $34.42
100 2.92250 $292.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111362CT-ND
Copy   A111362CT-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6123001-1

Copy   6123001-1
Description CONN PLUG 40POS .8MM DUAL SMT
Copy   CONN PLUG 40POS .8MM DUAL SMT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8mm
Height Above Board 0.309" (7.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5084616-1 - TE Connectivity AMP Connectors | A99234CT-ND DigiKey Electronics
  • 5084616-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 40POS .8MM FH 13H GOLD
  • Unit Price $5.41000
  • A99234CT-ND
  • 7-5179180-1 - TE Connectivity AMP Connectors | A111610CT-ND DigiKey Electronics
  • 7-5179180-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 40POS .8MM FH 9H GOLD
  • Unit Price $4.69000
  • A111610CT-ND
  • 5353999-1 - TE Connectivity AMP Connectors | A111308CT-ND DigiKey Electronics
  • 5353999-1
  • TE Connectivity AMP Connectors
  • CONN RECPT 40POS .8MM DUAL SMT
  • Unit Price $4.24000
  • A111308CT-ND
  • 1735482-1 - TE Connectivity AMP Connectors | A118055CT-ND DigiKey Electronics
  • 1735482-1
  • TE Connectivity AMP Connectors
  • CONN RECEPT 40POS 0.8MM PCB
  • Unit Price $11.10000
  • A118055CT-ND
You May Also Be Interested In
  • DF50A-4P-1V(51) - Hirose Electric Co Ltd | H12079CT-ND DigiKey Electronics
  • DF50A-4P-1V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 4POS 1MM SMD AU
  • Unit Price $0.64000
  • H12079CT-ND
Additional Resources
Standard Package ? 1
Other Names A111362CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111362TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.80440

12:28:20 12/14/2018