USD
Favorite

61202-1 0.250" (6.35mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Price & Procurement
28,050 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.16400 $1.64
25 0.14000 $3.50
50 0.12240 $6.12
100 0.11360 $11.36
250 0.10048 $25.12
500 0.09612 $48.06
1,000 0.07864 $78.64
2,500 0.07209 $180.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A27620TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.06117

61202-1

Datasheet
Digi-Key Part Number A27620CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 61202-1
Copy  
Description CONN QC RCPT 22-26AWG 0.250
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated

Copy  
Documents & Media
Datasheets 61202
Environmental Information 61202-1 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 61202-1.pdf
Online Catalog Faston Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

926539-6

CONN RCPT HSG 0.25 1POS NATURAL

TE Connectivity AMP Connectors

$0.10000 Details

170823-6

CONN RCPT SLEEVE 0.25 1POS CLEAR

TE Connectivity AMP Connectors

$0.25000 Details

1-170823-8

CONN RCPT SLEEVE 0.25 1POS CLEAR

TE Connectivity AMP Connectors

$0.19000 Details

170823-4

CONN RCPT SLEEVE 0.25 1POS CLEAR

TE Connectivity AMP Connectors

$0.28000 Details

926539-1

CONN RCPT HSG 0.25 1POS NATURAL

TE Connectivity AMP Connectors

$0.12000 Details

8-735075-0

CONN RCPT HSG 0.25 1POS CLEAR

TE Connectivity AMP Connectors

$0.10000 Details
You May Also Be Interested In

61368-1

CONN QC RCPT 20-24AWG 0.250

TE Connectivity AMP Connectors

$0.19000 Details

926539-6

CONN RCPT HSG 0.25 1POS NATURAL

TE Connectivity AMP Connectors

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 612021
A27620CT