Add To Favorites
61048-2 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Product Overview
Digi-Key Part Number A27942CT-ND
Copy   A27942CT-ND
Quantity Available 12,601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61048-2

Copy   61048-2
Description CONN QC RCPT 18-22AWG 0.110
Copy   CONN QC RCPT 18-22AWG 0.110
Detailed Description

0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets 61048
Environmental Information 61048-2 Statement of Compliance
RoHS 2 Statement
Featured Product PIDG Terminals and Splices
Drone Solutions
3D Drawings 61048-2.pdf
Online Catalog Faston, PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.016" (0.41mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.734" (18.64mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Transparent
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 90240-2
  • TE Connectivity AMP Connectors
  • DIE PIDG 69875 14-12
  • Unit Price $2,602.60000
  • 90240-2-ND
  • Photo Not Available
  • 90248-2
  • TE Connectivity AMP Connectors
  • DIE PIDG 69875 22-18
  • Unit Price $2,650.20000
  • 90248-2-ND
Additional Resources
Standard Package ? 1
Other Names 610482
A27942CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60100 $6.01
25 0.54120 $13.53
50 0.48100 $24.05
100 0.46090 $46.09
250 0.42084 $105.21
500 0.40080 $200.40
1,000 0.33066 $330.66
2,500 0.30060 $751.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27942-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,104 - Immediate
  • Unit Price: $0.48000
  • Tape & Reel (TR) ? : A27942TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.26416
  • Bulk ? : A136844-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.60000

19:39:21 9/19/2018