Add To Favorites
Photo Not Available
61016-1 Terminal Connector Rectangular Ring 12-14 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18,000 0.14572 $2,622.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 61016-1-ND
Copy   61016-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61016-1

Copy   61016-1
Description CONN TERM RECT RING 12-14 AWG
Copy   CONN TERM RECT RING 12-14 AWG
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Terminal Connector Rectangular Ring 12-14 AWG

Copy   Terminal Connector Rectangular Ring 12-14 AWG
Documents & Media
Datasheets 61016
Environmental Information 61016-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 61016-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Ring
Stud/Tab Size -
Terminal Style Single Stud Hole
Tab Thickness -
Length - Overall -
Width - Outer Edges 0.340" (8.64mm)
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Flag
Wire Gauge 12-14 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18,000

00:24:52 10/20/2018