Add To Favorites
Photo Not Available
6-645988-1 Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10125 $1,012.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-645988-1-ND
Copy   6-645988-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-645988-1

Copy   6-645988-1
Description CONN PIN RCPT .028-.033 SOLDER
Copy   CONN PIN RCPT .028-.033 SOLDER
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder

Copy   Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Documents & Media
Datasheets 645988 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.290" (7.37mm)
Accepts Pin Diameter 0.028" ~ 0.033" (0.71mm ~ 0.84mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.063" ~ 0.066" (1.60mm ~ 1.68mm)
Flange Diameter 0.075" (1.91mm)
Tail Diameter -
Socket Depth 0.260" (6.60mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Features -
Operating Temperature -
Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

10:37:28 12/13/2018