Add To Favorites
6-6450830-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.10000 $23.10
10 21.07500 $210.75
33 20.28606 $669.44
66 19.15894 $1,264.49
132 18.59553 $2,454.61
264 17.69390 $4,671.19
528 17.24309 $9,104.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118521-ND
Copy   A118521-ND
Quantity Available 149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-6450830-1

Copy   6-6450830-1
Description CONN HEADER MULTI-BEAM 32POS PCB
Copy   CONN HEADER MULTI-BEAM 32POS PCB
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 6450830 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 8 Power
Features Mating Guide
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33
Other Names A118521

21:20:32 1/16/2019