Add To Favorites
Photo Not Available
6-1971845-2 Connector Header Through Hole 2 position 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59200 $5.92
100 0.46250 $46.25
500 0.40702 $203.51
1,000 0.34227 $342.27
5,000 0.30527 $1,526.33
10,000 0.28677 $2,867.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-1971845-2-ND
Copy   6-1971845-2-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1971845-2

Copy   6-1971845-2
Description 2P, RAST 5 TAB HEADER, THV
Copy   2P, RAST 5 TAB HEADER, THV
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.197" (5.00mm)

Copy   Connector Header Through Hole 2 position 0.197" (5.00mm)
Documents & Media
Datasheets 1971845, 1846, 1895, 1896 Drawing
PCN Design/Specification Multiple Devices Resin Addition 13/Feb/2018
PCN Packaging Multiple Devices 11/19/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.197" (5.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

17:19:56 11/15/2018