Add To Favorites
6-1775444-0 Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98200 $9.82
25 0.92440 $23.11
50 0.88600 $44.30
100 0.84740 $84.74
250 0.77036 $192.59
500 0.69334 $346.67
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100004CT-ND
Copy   A100004CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1775444-0

Copy   6-1775444-0
Description CONN HEADER SMD R/A 10POS 1.5MM
Copy   CONN HEADER SMD R/A 10POS 1.5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Documents & Media
Datasheets 1775444
Environmental Information 6-1775444-0 Statement of Compliance
PCN Design/Specification Multiple Drawings Dimensions 14/Feb/2019
3D Drawings 6-1775444-0.pdf
Online Catalog HPI 1.50mm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-1775441-0 - TE Connectivity AMP Connectors | A99976-ND DigiKey Electronics
  • 1-1775441-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 10POS 1.5MM
  • Unit Price $0.28000
  • A99976-ND
Additional Resources
Standard Package ? 1
Other Names A100004CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100004TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.57429
  • Digi-Reel® ? : A100004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

06:17:58 8/24/2019