Add To Favorites
Photo Not Available
6-172129-6 2 Position Housing Connector Male, Tab Gray 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.26641 $3,196.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-172129-6-ND
Copy   6-172129-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-172129-6

Copy   6-172129-6
Description CONN MALE TAB HSG 0.25 2POS GRAY
Copy   CONN MALE TAB HSG 0.25 2POS GRAY
Detailed Description

2 Position Housing Connector Male, Tab Gray 0.250" (6.35mm)

Copy   2 Position Housing Connector Male, Tab Gray 0.250" (6.35mm)
Documents & Media
Datasheets 172129-1 Drawing
6-172129-6 Instr Sheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 250
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Male, Tab
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Perpendicular
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Gray
Material Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 170340-1 - TE Connectivity AMP Connectors | A100472CT-ND DigiKey Electronics
  • 170340-1
  • TE Connectivity AMP Connectors
  • CONN QC TAB 14-20AWG 0.250 CRIMP
  • Unit Price $0.17000
  • A100472CT-ND
  • 170340-3 - TE Connectivity AMP Connectors | A101720CT-ND DigiKey Electronics
  • 170340-3
  • TE Connectivity AMP Connectors
  • CONN QC TAB 14-20AWG 0.250 CRIMP
  • Unit Price $0.22000
  • A101720CT-ND
  • 170341-3 - TE Connectivity AMP Connectors | A101751CT-ND DigiKey Electronics
  • 170341-3
  • TE Connectivity AMP Connectors
  • CONN QC TAB 12-14AWG 0.250 CRIMP
  • Unit Price $0.26000
  • A101751CT-ND
  • 170349-2 - TE Connectivity AMP Connectors | A111039CT-ND DigiKey Electronics
  • 170349-2
  • TE Connectivity AMP Connectors
  • CONN QC TAB 20-22AWG 0.250 CRIMP
  • Unit Price $0.29000
  • A111039CT-ND
Additional Resources
Standard Package ? 12,000

00:25:36 1/22/2019