Add To Favorites
6-1658464-3 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number A119773CT-ND
Copy   A119773CT-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1658464-3

Copy   6-1658464-3
Description CONN PLUG 120POS 0.8MM SMD GOLD
Copy   CONN PLUG 120POS 0.8MM SMD GOLD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 1658464 Drawing
3D Drawings 6-1658464-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MICTOR SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 6-1658043-3 - TE Connectivity AMP Connectors | A117981CT-ND DigiKey Electronics
  • 6-1658043-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 120POS 0.8MM SMD GOLD
  • Unit Price $16.26000
  • A117981CT-ND
  • 2-1658043-3 - TE Connectivity AMP Connectors | A118375-ND DigiKey Electronics
  • 2-1658043-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 120POS 0.8MM SMD GOLD
  • Unit Price $14.10000
  • A118375-ND
  • 6-1658043-3 - TE Connectivity AMP Connectors | A117981TR-ND DigiKey Electronics
  • 6-1658043-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 120POS 0.8MM SMD GOLD
  • Unit Price $10.41600
  • A117981TR-ND
  • 2-1658462-3 - TE Connectivity AMP Connectors | A118380-ND DigiKey Electronics
  • 2-1658462-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 120POS 0.8MM SMD GOLD
  • Unit Price $11.46590
  • A118380-ND
Additional Resources
Standard Package ? 1
Other Names A119773CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.47000 $16.47
10 15.29400 $152.94
100 11.76450 $1,176.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119773TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: Call

02:43:55 9/24/2018