Add To Favorites
6-1658462-2 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number A117983CT-ND
Copy   A117983CT-ND
Quantity Available 778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1658462-2

Copy   6-1658462-2
Description CONN RCPT 80POS 0.8MM SMD GOLD
Copy   CONN RCPT 80POS 0.8MM SMD GOLD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 1658462 Drawing
3D Drawings 6-1658462-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MICTOR SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 2-1658045-2
  • TE Connectivity AMP Connectors
  • MSB0.80PL8ASY080FL,-,F,-TY
  • Unit Price $14.66000
  • A128528-ND
  • 1658438-2 - TE Connectivity AMP Connectors | A118283-ND DigiKey Electronics
  • 1658438-2
  • TE Connectivity AMP Connectors
  • CONN PLUG 80POS 0.8MM SMD GOLD
  • Unit Price $46.53000
  • A118283-ND
  • Photo Not Available
  • 1658046-2
  • TE Connectivity AMP Connectors
  • MSB0.80PL11ASY080FL,-,F,-TY
  • Unit Price $14.05000
  • A128119-ND
  • 6-1658016-2 - TE Connectivity AMP Connectors | A136351CT-ND DigiKey Electronics
  • 6-1658016-2
  • TE Connectivity AMP Connectors
  • MSB0.80PL16ASY080FL,GP,10,-TR
  • Unit Price $18.37000
  • A136351CT-ND
Additional Resources
Standard Package ? 1
Other Names A117983CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.13000 $15.13
10 13.75000 $137.50
25 13.40640 $335.16
50 12.37500 $618.75
100 11.68750 $1,168.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117983TR-ND
  • Minimum Quantity: 950
  • Quantity Available: 0
  • Unit Price: $8.56251

06:09:10 9/26/2018