Add To Favorites
Product Overview
Digi-Key Part Number A117978CT-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1658012-3

Description CONN RCPT 120POS VERT .025 SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets 1658012 Drawing
3D Drawings 6-1658012-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MICTOR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1658013-3 - TE Connectivity AMP Connectors | A108926-ND DigiKey Electronics
  • 1658013-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS 0.8MM VERT SMD
  • Unit Price $15.53000
  • A108926-ND
  • 1658014-3 - TE Connectivity AMP Connectors | A108930-ND DigiKey Electronics
  • 1658014-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS VERT .8MM SMD
  • Unit Price $13.90000
  • A108930-ND
  • 1658015-3 - TE Connectivity AMP Connectors | A108933-ND DigiKey Electronics
  • 1658015-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS VERT .8MM SMD
  • Unit Price $14.15000
  • A108933-ND
  • 1658018-3 - TE Connectivity AMP Connectors | A118259-ND DigiKey Electronics
  • 1658018-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS VERT .8MM SMD
  • Unit Price $18.60347
  • A118259-ND
Additional Resources
Standard Package ? 1
Other Names A117978CT

17:24:38 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.00000 $16.00
10 14.54200 $145.42
25 14.17840 $354.46
50 13.08780 $654.39
100 12.36070 $1,236.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117978TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 0
  • Unit Price: $10.24549
Send Feedback