Add To Favorites
6-1478996-6 Connector Strain Relief For BNC, N Type, TNC, UHF Connectors
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14532 $1,453.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-1478996-6-ND
Copy   6-1478996-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1478996-6

Copy   6-1478996-6
Description CONN STRN RELIEF FOR BNC TNC UHF
Copy   CONN STRN RELIEF FOR BNC TNC UHF
Detailed Description

Connector Strain Relief For BNC, N Type, TNC, UHF Connectors

Copy   Connector Strain Relief For BNC, N Type, TNC, UHF Connectors
Documents & Media
Datasheets 1478996
Environmental Information 6-1478996-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 6-1478996-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Greenpar
Part Status Active
Connector Style -
Accessory Type Strain Relief
For Use With/Related Products BNC, N Type, TNC, UHF Connectors
Body Material Polyvinyl Chloride (PVC)
Body Finish -
Features Color Coded
Color Black
Center Contact Material -
Center Contact Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

16:14:37 12/9/2018