Add To Favorites
Photo Not Available
6-146496-4 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04200 $352.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-146496-4-ND
Copy   6-146496-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-146496-4

Copy   6-146496-4
Description CONN HDR 28POS 0.1 STACK T/H TIN
Copy   CONN HDR 28POS 0.1 STACK T/H TIN
Detailed Description

28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 146496
Environmental Information 6-146496-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.030" (26.162mm)
Length - Post (Mating) 0.120" (3.050mm)
Length - Stack Height 0.800" (20.320mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

12:40:34 12/16/2018