Add To Favorites
Photo Not Available
6-146488-4 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 6.98700 $419.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-146488-4-ND
Copy   6-146488-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-146488-4

Copy   6-146488-4
Description CONN HDR 28POS 0.1 STACK T/H TIN
Copy   CONN HDR 28POS 0.1 STACK T/H TIN
Detailed Description

28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 146488
Environmental Information 6-146488-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.617" (15.672mm)
Length - Post (Mating) 0.057" (1.448mm)
Length - Stack Height 0.450" (11.430mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

18:45:15 1/18/2019