Add To Favorites
6-146218-2 Connector Header Through Hole 11 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 1.19105 $1,286.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-146218-2-ND
Copy   6-146218-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-146218-2

Copy   6-146218-2
Description 09/11 MODII HDR SRST B/A 100CL
Copy   09/11 MODII HDR SRST B/A 100CL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 11 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 11 position 0.100" (2.54mm)
Documents & Media
Datasheets 146218 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 9
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.410" (10.41mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.00µin (0.127µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,080

04:14:05 12/17/2018