USD
Favorite

Photo Not Available
6-1377173-7 Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39604 $1,584.15

Submit a request for quotation on quantities greater than those displayed.

6-1377173-7

Datasheet
Digi-Key Part Number A136339-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6-1377173-7
Copy  
Description CONN RING CIRC 16-22AWG #6 CRIMP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Copy  
Documents & Media
Datasheets 1377173 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.218" (5.54mm)
Length - Overall 0.672" (17.07mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

2063030-1

SDE DIESET, RBY, UL

TE Application Tooling

$669.00000 Details

3-1579016-2

DIE PIDG RED/BLUE 0,5-1,5/1,5-2,

TE Application Tooling

$85.67000 Details

2161000-1

MODULAR T-HEAD

TE Application Tooling

$4,618.77000 Details
Additional Resources
Standard Package 4,000
Other Names 6-1377173-7-ND
A136339