Add To Favorites
6-104894-0 Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number A115548-ND
Copy   A115548-ND
Quantity Available 118
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-104894-0

Copy   6-104894-0
Description CONN HDR 100POS .050 R/A SMD
Copy   CONN HDR 100POS .050 R/A SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm)
Documents & Media
Datasheets 104894
Environmental Information 6-104894-0 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 6-104894-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU 50/50 Grid
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 100
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock, Solder Retention
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 0.5A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7
Other Names 6-104894-0-ND
A115548
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
14 11.66000 $163.24
105 9.91105 $1,040.66
504 8.45349 $4,260.56
1,001 7.75390 $7,761.65

Submit a request for quotation on quantities greater than those displayed.

09:04:24 9/21/2018