Add To Favorites
Photo Not Available
6-102898-1 Connector Header Through Hole 18 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.74545 $1,149.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-102898-1-ND
Copy   6-102898-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-102898-1

Copy   6-102898-1
Description CONN HEADER .100" 18POS VERT T/H
Copy   CONN HEADER .100" 18POS VERT T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 18 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 18 position 0.100" (2.54mm)
Documents & Media
Datasheets 102898
Environmental Information 6-102898-1 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 6-102898-1 by SnapEDA
3D Drawings 6-102898-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 18
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.250" (6.35mm)
Overall Contact Length 0.660" (16.76mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

05:51:47 12/12/2018