Add To Favorites
Photo Not Available
6-102203-0 Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
14 3.38571 $47.40
112 2.82152 $316.01
504 2.39825 $1,208.72
1,008 2.04558 $2,061.94
5,012 1.83396 $9,191.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137041-ND
Copy   A137041-ND
Quantity Available 238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-102203-0

Copy   6-102203-0
Description CONN HEADER R/A .100 13POS 15AU
Copy   CONN HEADER R/A .100 13POS 15AU
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Documents & Media
Datasheets 102203
Environmental Information 6-102203-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 6-102203-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.214" (5.44mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14
Other Names 6-102203-0-ND
A137041

15:38:27 12/9/2018