Add To Favorites
Product Overview
Digi-Key Part Number A117975CT-ND
Quantity Available 8,287
Can ship immediately
Manufacturer

Manufacturer Part Number

583616-3

Description CONT. CRP.SNAP TW.LF STRIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Edge Terminal Non-Gendered 24-28 AWG Crimp Gold

Documents & Media
Datasheets 583616 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TWIN LEAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5-583616-2 - TE Connectivity AMP Connectors | A111321CT-ND DigiKey Electronics
  • 5-583616-2
  • TE Connectivity AMP Connectors
  • TERM EDGE TWIN LF 24-28AWG CRIMP
  • Unit Price $0.62000
  • A111321CT-ND
Additional Resources
Standard Package ? 1
Other Names A117975CT

10:52:33 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.57000 $5.70
25 0.51320 $12.83
50 0.45600 $22.80
100 0.43700 $43.70
250 0.39904 $99.76
500 0.38002 $190.01
1,000 0.31352 $313.52
2,500 0.28502 $712.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117975TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $0.25298
Send Feedback