Add To Favorites
583259-3 Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Product Overview
Digi-Key Part Number A116283CT-ND
Copy   A116283CT-ND
Quantity Available 5,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

583259-3

Copy   583259-3
Description TERM EDGE 20-24AWG CRIMP GOLD
Copy   TERM EDGE 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Edge Terminal Non-Gendered 20-24 AWG Crimp Gold

Copy   Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Documents & Media
Datasheets 583259
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116283CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69600 $6.96
25 0.62640 $15.66
50 0.55680 $27.84
100 0.53360 $53.36
250 0.48716 $121.79
500 0.46398 $231.99
1,000 0.38278 $382.78
2,500 0.34798 $869.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116283TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.30581

18:55:27 9/23/2018