Add To Favorites
582372-9 14 Position Card Edge Connector Housing Natural Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 1.87600 $3,189.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120730-ND
Copy   A120730-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

582372-9

Copy   582372-9
Description CONN CARDEDGE HSG 14POS NAT
Copy   CONN CARDEDGE HSG 14POS NAT
Detailed Description

14 Position Card Edge Connector Housing Natural Free Hanging (In-Line)

Copy   14 Position Card Edge Connector Housing Natural  Free Hanging (In-Line)
Documents & Media
Datasheets 582372 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series DUO-TYNE
Packaging ? Bulk ?
Part Status Active
Card Type -
Number of Positions 14
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch -
Features -
Mounting Type Free Hanging (In-Line)
Color Natural
Flange Feature -
Material - Insulation Polyamide (PA), Nylon
Note Contacts Not Included
Material Flammability Rating -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,700
Other Names A120730

14:03:41 1/21/2019