Add To Favorites
Photo Not Available
5767114-9 76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
504 19.12694 $9,639.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5767114-9-ND
Copy   5767114-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5767114-9

Copy   5767114-9
Description CONN RCPT 76POS .025 VERT SMD
Copy   CONN RCPT 76POS .025 VERT SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 5767114
Environmental Information 5767114-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MICTOR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 76
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5767007-9 - TE Connectivity AMP Connectors | A32312-ND DigiKey Electronics
  • 5767007-9
  • TE Connectivity AMP Connectors
  • CONN PLUG 76POS .025 VERT GOLD
  • Unit Price $36.52000
  • A32312-ND
  • 5767056-2 - TE Connectivity AMP Connectors | A115497-ND DigiKey Electronics
  • 5767056-2
  • TE Connectivity AMP Connectors
  • CONN PLUG 76POS .025 VERT SMD
  • Unit Price $40.17000
  • A115497-ND
  • 5767005-9 - TE Connectivity AMP Connectors | A99273-ND DigiKey Electronics
  • 5767005-9
  • TE Connectivity AMP Connectors
  • CONN PLUG 76POS VERT .025 SMD
  • Unit Price $35.63000
  • A99273-ND
  • 5767042-2 - TE Connectivity AMP Connectors | A115492-ND DigiKey Electronics
  • 5767042-2
  • TE Connectivity AMP Connectors
  • CONN PLUG 76POS VERT .025 SMD
  • Unit Price $53.69000
  • A115492-ND
Additional Resources
Standard Package ? 504
Alternate Package | This part is also available in the following packaging:
  • Tube ? : A115509-ND
  • Minimum Quantity: 70  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.16486

11:16:19 1/20/2019