Add To Favorites
5765271-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.29000 $11.29
13 10.80231 $140.43
26 9.82038 $255.33
52 9.32923 $485.12
104 9.08375 $944.71
260 8.10169 $2,106.44
507 7.61067 $3,858.61
1,001 6.72685 $6,733.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125869-ND
Copy   A125869-ND
Quantity Available 1,170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5765271-1

Copy   5765271-1
Description CONN HEADER 6POS PCB
Copy   CONN HEADER 6POS PCB
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5765271 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP Power
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 6
Number of Positions Loaded All
Pitch -
Number of Rows 1
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Locking Ramp
Contact Finish Silver
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -40°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 13
Other Names A125869

05:14:05 12/14/2018