USD
Favorite

Photo Not Available
5645952-1 Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.17815 $1,781.46

Submit a request for quotation on quantities greater than those displayed.

5645952-1

Datasheet
Digi-Key Part Number 5645952-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5645952-1
Copy  
Description CONN PIN RCPT .014-.026 SOLDER
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder

Copy  
Documents & Media
3D Drawings 5645952-1.pdf
Datasheets 5645952
Environmental Information 5645952-1 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.184" (4.67mm)
Accepts Pin Diameter 0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.053" ~ 0.055" (1.35mm ~ 1.40mm)
Flange Diameter 0.075" (1.91mm)
Tail Diameter -
Socket Depth 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Features -
Operating Temperature -65°C ~ 126°C
Board Thickness 0.031" ~ 0.093" (0.79mm ~ 2.36mm)
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000