Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5555492-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5555492-1

Description CONN CHAMP RCPT 50POS .085 R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder

Documents & Media
Datasheets 5555492 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Flange Feature Hollow, Unthreaded
Type -
Features Bail Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 270

10:52:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 7.01252 $1,893.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback