Add To Favorites
Product Overview
Digi-Key Part Number A31838-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

5552221-1

Description CONN PLUG CHAMP 24POS VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24 Position Plug Connector Through Hole Solder

Documents & Media
Datasheets 5552221-1
Environmental Information 5552221-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5552221-1.pdf
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .085
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 24
Number of Rows 2
Mounting Type Through Hole
Termination Solder
Flange Feature Board Side
Type -
Features -
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 90
Other Names 55522211
A31838

18:20:52 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.01000 $14.01
10 12.74000 $127.40
25 12.42160 $310.54
50 11.46600 $573.30
100 10.82900 $1,082.90
250 9.87352 $2,468.38
500 9.23650 $4,618.25
1,000 8.47210 $8,472.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback